Part Details for DDL50S464,H,G,M,CLF by Amphenol FCi
Overview of DDL50S464,H,G,M,CLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for DDL50S464,H,G,M,CLF
DDL50S464,H,G,M,CLF CAD Models
DDL50S464,H,G,M,CLF Part Data Attributes
|
DDL50S464,H,G,M,CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDL50S464,H,G,M,CLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, Socket, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDL50S464,H,G,M,CLF
This table gives cross-reference parts and alternative options found for DDL50S464,H,G,M,CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDL50S464,H,G,M,CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDL50S464,H,G,M,CLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | DDL50S464,H,G,M,CLF vs DDL50S464,H,G,M,CLF |
DDL50S464,H,G,M,CT | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DDL50S464,H,G,M,CLF vs DDL50S464,H,G,M,CT |
DDL50S464,H,G,M,C | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DDL50S464,H,G,M,CLF vs DDL50S464,H,G,M,C |
DDL50S464,H,G,M,CTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, Socket, LEAD FREE | Amphenol FCi | DDL50S464,H,G,M,CLF vs DDL50S464,H,G,M,CTLF |
DDL50S464,H,G,M,C | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDL50S464,H,G,M,CLF vs DDL50S464,H,G,M,C |
DDL50S464,H,G,M,CT | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDL50S464,H,G,M,CLF vs DDL50S464,H,G,M,CT |