Part Details for DDL50P465GXLF by Amphenol Communications Solutions
Overview of DDL50P465GXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DDL50P465GXLF
DDL50P465GXLF CAD Models
DDL50P465GXLF Part Data Attributes
|
DDL50P465GXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDL50P465GXLF
Amphenol Communications Solutions
D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDL50P465GXLF
This table gives cross-reference parts and alternative options found for DDL50P465GXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDL50P465GXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDL50P465GTX | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DDL50P465GXLF vs DDL50P465GTX |
DDL50P465GTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDL50P465GXLF vs DDL50P465GTXLF |
DDL50P465GX | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DDL50P465GXLF vs DDL50P465GX |
DDL50P465GTX | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DDL50P465GXLF vs DDL50P465GTX |