-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Channel, Current-Input Analog-To-Digital Converter 323-NFBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45140-ND
|
DigiKey | IC ADC 24BIT SIG-DELTA 323NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
160 In Stock |
|
$361.7900 / $386.8500 | Buy Now |
DISTI #
595-DDC2256AZZF
|
Mouser Electronics | Analog to Digital Converters - ADC 256-Channel, Current-Input Analog-To-Digital Converter 323-NFBGA 0 to 70 RoHS: Compliant | 0 |
|
$361.7800 | Order Now |
|
Ameya Holding Limited | IC ADC 24BIT SERIAL 323NFBGA | 1164 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24BIT SERIAL 323NFBGA / 256-Channel Hexadecimal ADC Delta-Sigma 17ksps 24-bit Serial CMOS/Serial LVDS 323-Pin NFBGA Tray | 58 |
|
$415.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDC2256AZZF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC2256AZZF
Texas Instruments
256-Channel, Current-Input Analog-To-Digital Converter 323-NFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-03-31 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PBGA-B323 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 256 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 323 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.017 MHz | |
Seated Height-Max | 1.66 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |