Converters
DDC112UG4
Texas Instruments
Description: Dual Current Input 20-Bit Analog-To-Digital Converter 28-SOIC -40 to 85

Overview of DDC112UG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DDC112UG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DDC112UG4 by Texas Instruments

DDC112UG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Conversion Time-Max
220 µs
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Linearity Error-Max (EL)
0.025%
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
20
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.002 MHz
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. DDC112UG4
    Texas Instruments
    Dual Current Input 20-Bit Analog-To-Digital Converter 28-SOIC -40 to 85
    VS

Alternate Parts for DDC112UG4

This table gives cross-reference parts and alternative options found for DDC112UG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC112UG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DDC112UK/1K 2-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments DDC112UG4 vs DDC112UK/1K
DDC112U/1KG4 2-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments DDC112UG4 vs DDC112U/1KG4
Part Number Description Manufacturer Compare
DDC112UK/1K 2-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments DDC112UG4 vs DDC112UK/1K
DDC112U/1KG4 2-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments DDC112UG4 vs DDC112U/1KG4

Related Parts for DDC112UG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDC112UG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDC112UG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of DDC112UG4 would you like to use for your alert(s)?
  • Please alert me when DDC112UG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDC112UG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDC112UG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDC112UG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDC112UG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDC112UG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: