Part Details for DDB6U84N16RRBOSA1 by Infineon Technologies AG
Overview of DDB6U84N16RRBOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DDB6U84N16RRBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDB6U84N16RRBOSA1-ND
|
DigiKey | IGBT MOD 1200V 50A 350W Lead time: 52 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
DDB6U84N16RRBOSA1
|
Avnet Americas | Diode Rectifier Bridge Single 104A AG-Econo2 Tray - Trays (Alt: DDB6U84N16RRBOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for DDB6U84N16RRBOSA1
DDB6U84N16RRBOSA1 CAD Models
DDB6U84N16RRBOSA1 Part Data Attributes
|
DDB6U84N16RRBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DDB6U84N16RRBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, MODULE-17
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X17 | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1998-09-05 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THREE PHASE DIODE BRIDGE | |
JESD-30 Code | R-XUFM-X17 | |
Number of Elements | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |