Part Details for DDB6U100N10R by Infineon Technologies AG
Overview of DDB6U100N10R by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDB6U100N10R
DDB6U100N10R CAD Models
DDB6U100N10R Part Data Attributes
|
DDB6U100N10R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DDB6U100N10R
Infineon Technologies AG
Bridge Rectifier Diode, 100A, 1000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 1000 V |