Part Details for DDA114YH-7 by Diodes Incorporated
Overview of DDA114YH-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DDA114YH-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDA114YH-7DITR-ND
|
DigiKey | TRANS PREBIAS DUAL PNP SOT563 Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0656 / $0.0884 | Buy Now |
DISTI #
DDA114YH-7
|
Avnet Americas | Trans Digital BJT PNP 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: DDA114YH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0363 | Buy Now |
DISTI #
621-DDA114YH-7
|
Mouser Electronics | Digital Transistors 150MW 10K 47K RoHS: Compliant | 0 |
|
$0.0810 / $0.4200 | Order Now |
|
Future Electronics | DDA114 Series PNP 150 mW 50 V Surface Mount Small Signal Dual Transistor-SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0664 / $0.0742 | Buy Now |
|
Future Electronics | DDA114 Series PNP 150 mW 50 V Surface Mount Small Signal Dual Transistor-SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0664 / $0.0742 | Buy Now |
DISTI #
DDA114YH-7
|
Avnet Silica | Trans Digital BJT PNP 100mA 6-Pin SOT-563 T/R (Alt: DDA114YH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for DDA114YH-7
DDA114YH-7 CAD Models
DDA114YH-7 Part Data Attributes
|
DDA114YH-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDA114YH-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 4.7 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |