Part Details for DD78M1S2S by Amphenol Positronic
Overview of DD78M1S2S by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD78M1S2S
DD78M1S2S CAD Models
DD78M1S2S Part Data Attributes
|
DD78M1S2S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD78M1S2S
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD78M1S2S
This table gives cross-reference parts and alternative options found for DD78M1S2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD78M1S2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD78M1S200S | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78M1S2S vs DD78M1S200S |
DD78M1S200X | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78M1S2S vs DD78M1S200X |
DD78M1S2X | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78M1S2S vs DD78M1S2X |
DD78M1S200C | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78M1S2S vs DD78M1S200C |