DD62M3P00C-50-403.0
Amphenol Positronic
Description: D Subminiature Connector, 62 Contact(s), Male, Solder Terminal,

Overview of DD62M3P00C-50-403.0 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DD62M3P00C-50-403.0 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD62M3P00C-50-403.0 by Amphenol Positronic

DD62M3P00C-50-403.0
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.411 inch
Body Length
2.729 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
0.078 mm
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
4/C
Terminal Pitch
2.41 mm
Termination Type
SOLDER
Total Number of Contacts
62
UL Flammability Code
94V-0
Want to compare parts?
  1. DD62M3P00C-50-403.0
    Amphenol Positronic
    D Subminiature Connector, 62 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for DD62M3P00C-50-403.0

This table gives cross-reference parts and alternative options found for DD62M3P00C-50-403.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD62M3P00C-50-403.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KF66X-C62P-OT D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Kycon Inc DD62M3P00C-50-403.0 vs KF66X-C62P-OT
L777HDC62PD1CH3R D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DD62M3P00C-50-403.0 vs L777HDC62PD1CH3R
DD62M4R700C/AA-15 D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic DD62M3P00C-50-403.0 vs DD62M4R700C/AA-15
DCMAY62PNMB D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, ITT Interconnect Solutions DD62M3P00C-50-403.0 vs DCMAY62PNMB
ODD62M5R700X/AA-15 D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic DD62M3P00C-50-403.0 vs ODD62M5R700X/AA-15
L717HDC62PVFM D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DD62M3P00C-50-403.0 vs L717HDC62PVFM
PCDD62M98B300X/AA-14 D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic DD62M3P00C-50-403.0 vs PCDD62M98B300X/AA-14
17BH-062-P-AM-2-00 D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Amphenol Corporation DD62M3P00C-50-403.0 vs 17BH-062-P-AM-2-00
DD62M4R700Z/AA-14 D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic DD62M3P00C-50-403.0 vs DD62M4R700Z/AA-14
DD62M1000C-50-403.2 D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Amphenol Positronic DD62M3P00C-50-403.0 vs DD62M1000C-50-403.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD62M3P00C-50-403.0 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD62M3P00C-50-403.0 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of DD62M3P00C-50-403.0 would you like to use for your alert(s)?
  • Please alert me when DD62M3P00C-50-403.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD62M3P00C-50-403.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD62M3P00C-50-403.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD62M3P00C-50-403.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD62M3P00C-50-403.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD62M3P00C-50-403.0 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: