Part Details for DD44M0000Z/AA by Amphenol Positronic
Overview of DD44M0000Z/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M0000Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD44M0000Z/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M CRIMP LC TIN RoHS: Compliant | 0 |
|
$21.0600 / $28.4400 | Order Now |
DISTI #
POSDD44M0000Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD44M0000Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD44M0000Z/AA
DD44M0000Z/AA CAD Models
DD44M0000Z/AA Part Data Attributes
|
DD44M0000Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M0000Z/AA
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD44M0000Z/AA
This table gives cross-reference parts and alternative options found for DD44M0000Z/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44M0000Z/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBMAY44PNMCF0 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Plug, | DD44M0000Z/AA vs DBMAY44PNMCF0 |
DD44M00000-403.0 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | DD44M0000Z/AA vs DD44M00000-403.0 |
DBMAY44PNMBF0 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Plug, | DD44M0000Z/AA vs DBMAY44PNMBF0 |
DBMAY44PNMF0 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Plug, | DD44M0000Z/AA vs DBMAY44PNMF0 |
826833-2 | TE Connectivity | Check for Price | CONNECTOR, 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR | DD44M0000Z/AA vs 826833-2 |
DD44M0F00S | Amphenol Positronic | $37.6097 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | DD44M0000Z/AA vs DD44M0F00S |
ODD44M20GEZ | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | DD44M0000Z/AA vs ODD44M20GEZ |
DD44M00000-799.0 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | DD44M0000Z/AA vs DD44M00000-799.0 |