There are no models available for this part yet.
Overview of DD22.6111.1111 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, |
Price & Stock for DD22.6111.1111 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48M7055
|
Newark | Dd22 Connector Filter C14 6A Std/Carton Box |Schurter DD22.6111.1111 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9500 / $42.5600 | Buy Now | |
DISTI #
486-1320-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
36 In Stock |
|
$25.4762 / $27.0100 | Buy Now | |
DISTI #
DD22.6111.1111
|
Avnet Americas | DD22 POWER ENTRY MODULE W. FILTER 6A - Boxed Product (Development Kits) (Alt: DD22.6111.1111) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$26.3557 / $30.9056 | Buy Now | |
DISTI #
693-DD22.6111.1111
|
Mouser Electronics | AC Power Entry Modules Standard Filter 10A 250VAC NO Drawer RoHS: Compliant | 0 |
|
$27.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$26.3500 | Buy Now | ||
Onlinecomponents.com | DD22 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant |
61 In Stock |
|
$25.6000 / $27.8500 | Buy Now | ||
DISTI #
55871596
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2115 | Americas - 59 |
|
$30.8787 / $34.9435 | Buy Now | |
DISTI #
000000000002452234
|
Sager | AC Power Entry Modules Standard Filter 10A 250VAC NO Drawer Min Qty: 40 | 0 |
|
$27.3500 / $28.8000 | Buy Now | |
Master Electronics | DD22 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant |
61 In Stock |
|
$25.6000 / $27.8500 | Buy Now |
CAD Models for DD22.6111.1111 by Schurter Electronic Components
Part Data Attributes for DD22.6111.1111 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Additional Feature
|
STANDARDS: IEC/EN 60320-1/C14, UL 498; CSA C22.2; UL; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|