DD15M0F000-799.2
Amphenol Positronic
Description: D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal,

Overview of DD15M0F000-799.2 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DD15M0F000-799.2 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD15M0F000-799.2 by Amphenol Positronic

DD15M0F000-799.2
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED, COMPATIBLE CONTACTS: MC8022DCH; MC8022DAL; MC8022DCU; MC8022DCO
Body Breadth
0.494 inch
Body Depth
0.411 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE 0.086
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
1/E
Termination Type
CRIMP
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. DD15M0F000-799.2
    Amphenol Positronic
    D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal,
    VS

Alternate Parts for DD15M0F000-799.2

This table gives cross-reference parts and alternative options found for DD15M0F000-799.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD15M0F000-799.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
216154-1 CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity DD15M0F000-799.2 vs 216154-1
DEMAY15PNMBF0 D Subminiature Connector, 15 Contact(s), Male, Plug, ITT Interconnect Solutions DD15M0F000-799.2 vs DEMAY15PNMBF0
DD15M00000-403.3 D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Amphenol Positronic DD15M0F000-799.2 vs DD15M00000-403.3
593064-1 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity DD15M0F000-799.2 vs 593064-1
DD15M0000C-403.0 D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Amphenol Positronic DD15M0F000-799.2 vs DD15M0000C-403.0
787695-1 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE's AMP DD15M0F000-799.2 vs 787695-1
DEMA15PNMCF0 D Subminiature Connector, 15 Contact(s), Male, Plug, ITT Interconnect Solutions DD15M0F000-799.2 vs DEMA15PNMCF0
787695-1 CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity DD15M0F000-799.2 vs 787695-1
DD15M0F00S D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Amphenol Positronic DD15M0F000-799.2 vs DD15M0F00S
DD15M0F000-403.4 D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Amphenol Positronic DD15M0F000-799.2 vs DD15M0F000-403.4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD15M0F000-799.2 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD15M0F000-799.2 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of DD15M0F000-799.2 would you like to use for your alert(s)?
  • Please alert me when DD15M0F000-799.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD15M0F000-799.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD15M0F000-799.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD15M0F000-799.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD15M0F000-799.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD15M0F000-799.2 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: