Part Details for DD151N08K-A by Eupec Gmbh & Co Kg
Overview of DD151N08K-A by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for DD151N08K-A
DD151N08K-A CAD Models
DD151N08K-A Part Data Attributes
|
DD151N08K-A
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
DD151N08K-A
Eupec Gmbh & Co Kg
Rectifier Diode, 151A, 800V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 4600 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 151 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |