Part Details for DD151N06K by Eupec Gmbh & Co Kg
Overview of DD151N06K by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DD151N06K
DD151N06K CAD Models
DD151N06K Part Data Attributes
|
DD151N06K
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
DD151N06K
Eupec Gmbh & Co Kg
Rectifier Diode, 151A, 600V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 4600 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 151 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |