Part Details for DD1200S12H4NPSA1 by Infineon Technologies AG
Overview of DD1200S12H4NPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD1200S12H4NPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000991056
|
EBV Elektronik | IGBT Module 1200V 1200A 4-pin IHMB130-2 (Alt: SP000991056) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DD1200S12H4NPSA1
DD1200S12H4NPSA1 CAD Models
DD1200S12H4NPSA1 Part Data Attributes
|
DD1200S12H4NPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD1200S12H4NPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 1200A, 1200V V(RRM), Silicon, MODULE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.35 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61140; UL APPROVED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD1200S12H4NPSA1
This table gives cross-reference parts and alternative options found for DD1200S12H4NPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD1200S12H4NPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFM1200FXS12-A000 | Rectifier Diode, 1 Phase, 2 Element, 1200A, 1200V V(RRM), Silicon, F, 4 PIN | Dynex Semiconductor | DD1200S12H4NPSA1 vs DFM1200FXS12-A000 |