DD03D0515A
Description: DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/12

Overview of DD03D0515A by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for DD03D0515A by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 941-1454-ND
DigiKey DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 30 Weeks Container: Tube 39
In Stock
  • 1 $14.3500
  • 5 $14.2400
  • 10 $14.1310
  • 30 $13.9137
  • 50 $13.4790
  • 100 $12.1745
  • 250 $11.9571
  • 500 $11.7397
$11.7397 / $14.3500 Buy Now
DISTI # 108-DD03D0515A
Mouser Electronics Isolated DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 3W RoHS: Compliant 110
  • 1 $14.2400
  • 10 $14.1300
  • 25 $13.9100
  • 50 $13.4700
  • 100 $11.5900
$11.5900 / $14.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks Container: Tube 0
Tube
  • 100 $11.1900
$11.1900 Buy Now
Neutron USA Isolated DC/DC Converters +/-15Vout 3W, 4.5-9Vin 50
  • 1 $70.5400
$70.5400 Buy Now

CAD Models for DD03D0515A by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD03D0515A by Delta Electronics Inc

DD03D0515A
Delta Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Package Description
DIP-24/12
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Delta Electronics
Additional Feature
ALSO -15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDMA-P12
Length
31.8 mm
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. DD03D0515A
    Delta Electronics Inc
    DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/12
    VS

Related Parts for DD03D0515A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD03D0515A by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD03D0515A by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of DD03D0515A would you like to use for your alert(s)?
  • Please alert me when DD03D0515A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD03D0515A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD03D0515A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD03D0515A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD03D0515A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD03D0515A by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: