Part Details for DD020-551GG by Advanced Interconnections Corp
Overview of DD020-551GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD020-551GG
DD020-551GG CAD Models
DD020-551GG Part Data Attributes
|
DD020-551GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
DD020-551GG
Advanced Interconnections Corp
IC Socket, DIP40, 40 Contact(s),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 40 |