Part Details for DD-6448BE-3A by Densitron Technologies PLC
Overview of DD-6448BE-3A by Densitron Technologies PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DD-6448BE-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4139
|
Newark | Display, Oled, 64X48, Blue, Resolution:64 X 48, Display Appearance:Blue On Black, Logic Voltage:2.8V, Interface Type:I2C, Parallel, Spi, Module Size:18.5Mm X 18.1Mm, Operating Temperature Min:-40°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Densitron DD-6448BE-3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $8.9000 | Buy Now |
DISTI #
1498838
|
element14 Asia-Pacific | DISPLAY, OLED, 64X48, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.2917 / $11.4509 | Buy Now |
DISTI #
1498838
|
Farnell | DISPLAY, OLED, 64X48, BLUE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$5.0788 / $6.2606 | Buy Now |