Part Details for DD-18PMMS-LC7001 by Amphenol Corporation
Overview of DD-18PMMS-LC7001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Price & Stock for DD-18PMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-DD-18PMMS-LC7001
|
Mouser Electronics | Standard Circular Connector Ceres, Large Size, 5A, 18 Pins, Front Fastened RoHS: Compliant | 0 |
|
$7.1900 / $12.1200 | Order Now |
DISTI #
DD-18PMMS-LC7001
|
Avnet Abacus | (Alt: DD-18PMMS-LC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for DD-18PMMS-LC7001
DD-18PMMS-LC7001 CAD Models
DD-18PMMS-LC7001 Part Data Attributes
|
DD-18PMMS-LC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DD-18PMMS-LC7001
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.709 inch | |
Body Diameter | 1 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Insulator Material | POLYETHYLENE | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Total Number of Contacts | 18 |