Part Details for DCX142JU-7-F by Diodes Incorporated
Overview of DCX142JU-7-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCX142JU-7-F
DCX142JU-7-F CAD Models
DCX142JU-7-F Part Data Attributes
|
DCX142JU-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DCX142JU-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 21.28 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for DCX142JU-7-F
This table gives cross-reference parts and alternative options found for DCX142JU-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCX142JU-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCX142JU-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | DCX142JU-7-F vs DCX142JU-7 |