Part Details for DCX124EH-7 by Diodes Incorporated
Overview of DCX124EH-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCX124EH-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCX124EH-7-ND
|
DigiKey | TRANS PREBIAS NPN/PNP SOT563 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0663 / $0.0949 | Buy Now |
DISTI #
DCX124EH-7
|
Avnet Americas | Trans Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: DCX124EH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0611 / $0.0722 | Buy Now |
DISTI #
621-DCX124EH-7
|
Mouser Electronics | Digital Transistors 150MW 22K RoHS: Compliant | 0 |
|
$0.0750 / $0.4200 | Order Now |
DISTI #
DCX124EH-7
|
Avnet Silica | Trans Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R (Alt: DCX124EH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PREBIAS NPN/PNP SOT563 | 3150 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0878 | Buy Now |