There are no models available for this part yet.
Overview of DCV8W93C6G7D by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DCV8W93C6G7D by Amphenol Communications Solutions
Part Data Attributes for DCV8W93C6G7D by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
4/C
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
8
|
Alternate Parts for DCV8W93C6G7D
This table gives cross-reference parts and alternative options found for DCV8W93C6G7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCV8W93C6G7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCV8W93C6G7DLF | D Subminiature Connector, 8 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | DCV8W93C6G7D vs DCV8W93C6G7DLF |
DCV8W93C6G7DLF | D Subminiature Connector, 8 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | DCV8W93C6G7D vs DCV8W93C6G7DLF |