Part Details for DCV37S567HTLF by Amphenol FCi
Overview of DCV37S567HTLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCV37S567HTLF
DCV37S567HTLF CAD Models
DCV37S567HTLF Part Data Attributes
|
DCV37S567HTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCV37S567HTLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCV37S567HTLF
This table gives cross-reference parts and alternative options found for DCV37S567HTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCV37S567HTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCW37S065HLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | DCV37S567HTLF vs DCW37S065HLF |
747917-6 | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | DCV37S567HTLF vs 747917-6 |
748894-3 | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | DCV37S567HTLF vs 748894-3 |
93888-392337 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | DCV37S567HTLF vs 93888-392337 |
1-747301-5 | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | DCV37S567HTLF vs 1-747301-5 |
D37S14A4PV00 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | DCV37S567HTLF vs D37S14A4PV00 |
H4R37-C | Thomas & Betts | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal, Receptacle | DCV37S567HTLF vs H4R37-C |
L717SDC37S1ACH3F | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | DCV37S567HTLF vs L717SDC37S1ACH3F |
DCF37S465MTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DCV37S567HTLF vs DCF37S465MTLF |
76433-004 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | DCV37S567HTLF vs 76433-004 |