Part Details for DCV011515DP-U/700 by Texas Instruments
Overview of DCV011515DP-U/700 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCV011515DP-U/700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DCV011515DP-U/700-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 26 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
511 In Stock |
|
$11.7000 | Buy Now |
DISTI #
DCV011515DP-UTR-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 26 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0443 | Buy Now |
DISTI #
595-DCV011515DPU/700
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 1W 1500Vrms Isolate DC/DC Cnvrtr RoHS: Compliant | 6 |
|
$11.0300 / $13.5100 | Buy Now |
|
Rochester Electronics | DCV011515D Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 511 |
|
$10.0400 / $11.8100 | Buy Now |
|
Ameya Holding Limited | IC REG ISO FIX/ADJ 33MA DL 7SOP | 5341 |
|
RFQ |
Part Details for DCV011515DP-U/700
DCV011515DP-U/700 CAD Models
DCV011515DP-U/700 Part Data Attributes
|
DCV011515DP-U/700
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCV011515DP-U/700
Texas Instruments
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14/7 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDITIONAL -15 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Load Regulation-Max | 39% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.604 mm |
Alternate Parts for DCV011515DP-U/700
This table gives cross-reference parts and alternative options found for DCV011515DP-U/700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCV011515DP-U/700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCV011515DP-U | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85 | Texas Instruments | DCV011515DP-U/700 vs DCV011515DP-U |