Part Details for DCV010512DP by Burr-Brown Corp
Results Overview of DCV010512DP by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCV010512DP Information
DCV010512DP by Burr-Brown Corp is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCV010512DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DCV010512DP-ND
|
DigiKey | DCV010512D MINIATURE, 1W, 1500VR Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$11.1900 | Buy Now |
|
Rochester Electronics | DCV010512D Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 48 |
|
$9.1500 / $10.7600 | Buy Now |
Part Details for DCV010512DP
DCV010512DP CAD Models
DCV010512DP Part Data Attributes
|
DCV010512DP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DCV010512DP
Burr-Brown Corp
DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS, PLASTIC, DIP-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | SHORT-CIRCUIT PROTECTION | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 37% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |