Part Details for DCT79EHT227X0080DF by Dearborn Electronics Inc
Overview of DCT79EHT227X0080DF by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCT79EHT227X0080DF
DCT79EHT227X0080DF CAD Models
DCT79EHT227X0080DF Part Data Attributes
|
DCT79EHT227X0080DF
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCT79EHT227X0080DF
Dearborn Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.1 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 34 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Series | DCT79E |