Part Details for DCT79E227X0080DC by EXXELIA Group
Overview of DCT79E227X0080DC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCT79E227X0080DC
DCT79E227X0080DC CAD Models
DCT79E227X0080DC Part Data Attributes
|
DCT79E227X0080DC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
DCT79E227X0080DC
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.1 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 34 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V |
Alternate Parts for DCT79E227X0080DC
This table gives cross-reference parts and alternative options found for DCT79E227X0080DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCT79E227X0080DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCT79EHT227X0080DF | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 220uF, | EXXELIA Group | DCT79E227X0080DC vs DCT79EHT227X0080DF |
DCT79E227X0080DT | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 220uF, | EXXELIA Group | DCT79E227X0080DC vs DCT79E227X0080DT |