Part Details for DCT79905X5125BTC by EXXELIA Group
Overview of DCT79905X5125BTC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCT79905X5125BTC
DCT79905X5125BTC CAD Models
DCT79905X5125BTC Part Data Attributes
|
DCT79905X5125BTC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
DCT79905X5125BTC
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 5% +Tol, 5% -Tol, 9uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 755 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for DCT79905X5125BTC
This table gives cross-reference parts and alternative options found for DCT79905X5125BTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCT79905X5125BTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T292B905J125PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 9uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | DCT79905X5125BTC vs T292B905J125PS |
CLR79905J12512 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 9uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | DCT79905X5125BTC vs CLR79905J12512 |
M39006/09-8197 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 9uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | DCT79905X5125BTC vs M39006/09-8197 |
T292B905J125RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 9uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | DCT79905X5125BTC vs T292B905J125RS |
M39006/30-0649 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 9uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | DCT79905X5125BTC vs M39006/30-0649 |
T292B905J125MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 9uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | DCT79905X5125BTC vs T292B905J125MS |
M39006/22-0429 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 9uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | DCT79905X5125BTC vs M39006/22-0429 |
M39006/22-0649 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 9uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | DCT79905X5125BTC vs M39006/22-0649 |