Part Details for DCT628P by Oxley Group Ltd
Overview of DCT628P by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DCT628P
DCT628P CAD Models
DCT628P Part Data Attributes
|
DCT628P
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
DCT628P
Oxley Group Ltd
Feed Through Capacitor, 1 Function(s), 175V, 15A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | UNF THREAD; TIN FINISH; WAVY WASHER AND NUT | |
Capacitance | 300000 µF | |
DC Resistance-Max | 0.005 Ω | |
Diameter | 9.78 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 250 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 15 A | |
Rated Voltage | 175 V | |
Terminal Finish | Tin (Sn) |