Part Details for DCT4E187X0075CT by EXXELIA Group
Overview of DCT4E187X0075CT by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCT4E187X0075CT
DCT4E187X0075CT CAD Models
DCT4E187X0075CT Part Data Attributes
|
DCT4E187X0075CT
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
DCT4E187X0075CT
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.008 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Shape | WIRE |
Alternate Parts for DCT4E187X0075CT
This table gives cross-reference parts and alternative options found for DCT4E187X0075CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCT4E187X0075CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4ED180UF20%75V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | DCT4E187X0075CT vs CT4ED180UF20%75V |
DCT4E187X0075CC | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | DCT4E187X0075CT vs DCT4E187X0075CC |
M39006/25-0157 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | DCT4E187X0075CT vs M39006/25-0157 |
CT4ED180UF20%75V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | DCT4E187X0075CT vs CT4ED180UF20%75V |
CT9EC180MM075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | DCT4E187X0075CT vs CT9EC180MM075V |
M39006/21-0157 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | DCT4E187X0075CT vs M39006/21-0157 |
DCT4E187X0075CF | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | DCT4E187X0075CT vs DCT4E187X0075CF |
CT9EC180MM075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | DCT4E187X0075CT vs CT9EC180MM075V |
CT9ECRC180MM075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | DCT4E187X0075CT vs CT9ECRC180MM075V |
DCT4E187X0075DC | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | DCT4E187X0075CT vs DCT4E187X0075DC |