DCS214K-1500-G
MKT Taisei Co Ltd
Description: Directional Coupler, 1400MHz Min, 1600MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, 0805, 4 PIN

Overview of DCS214K-1500-G by MKT Taisei Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
150-01A12L Coilcraft Inc RF inductor, tunable, Carbonyl J core, RoHS
150-02A08L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS
150-05 Coilcraft Inc General Purpose Inductor, 0.116uH, Air-Core, 2727,

CAD Models for DCS214K-1500-G by MKT Taisei Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCS214K-1500-G by MKT Taisei Co Ltd

DCS214K-1500-G
MKT Taisei Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MKT TAISEI CO LTD
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
34.77 dBm
Insertion Loss-Max
0.6 dB
Operating Frequency-Max
1600 MHz
Operating Frequency-Min
1400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
VSWR-Max
1.4
Want to compare parts?
  1. DCS214K-1500-G
    MKT Taisei Co Ltd
    Directional Coupler, 1400MHz Min, 1600MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, 0805, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCS214K-1500-G by MKT Taisei Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCS214K-1500-G by MKT Taisei Co Ltd

Select Manufacturer
Which Manufacturer of DCS214K-1500-G would you like to use for your alert(s)?
  • Please alert me when DCS214K-1500-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCS214K-1500-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCS214K-1500-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCS214K-1500-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCS214K-1500-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCS214K-1500-G by MKT Taisei Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: