Part Details for DCR1594SW24 by Microsemi Corporation
Overview of DCR1594SW24 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCR1594SW24
DCR1594SW24 CAD Models
DCR1594SW24 Part Data Attributes
|
DCR1594SW24
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DCR1594SW24
Microsemi Corporation
Silicon Controlled Rectifier, 3000000mA I(T), 2400V V(DRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 450 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 400 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Leakage Current-Max | 400 mA | |
Non-Repetitive Pk On-state Cur | 50000 A | |
On-state Current-Max | 3000000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Off-state Voltage | 2400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |