Part Details for DCR1476SK3838 by Usha Ltd
Overview of DCR1476SK3838 by Usha Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCR1476SK3838
DCR1476SK3838 CAD Models
DCR1476SK3838 Part Data Attributes
|
DCR1476SK3838
Usha Ltd
Buy Now
Datasheet
|
Compare Parts:
DCR1476SK3838
Usha Ltd
Silicon Controlled Rectifier, 2100000mA I(T), 3800V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | USHA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 400 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Leakage Current-Max | 250 mA | |
Non-Repetitive Pk On-state Cur | 29000 A | |
On-State Voltage-Max | 1.87 V | |
On-state Current-Max | 2100000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 3800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |