Part Details for DCR1278-755SD3131 by Marconi Circuit Technology Inc
Overview of DCR1278-755SD3131 by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCR1278-755SD3131
DCR1278-755SD3131 CAD Models
DCR1278-755SD3131 Part Data Attributes
|
DCR1278-755SD3131
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DCR1278-755SD3131
Marconi Circuit Technology Inc
Silicon Controlled Rectifier, 1080000mA I(T), 3000V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 400 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 14000 A | |
On-State Voltage-Max | 2.3 V | |
On-state Current-Max | 1080000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Off-state Voltage | 3000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |