DCR1278-755SD2626
Marconi Circuit Technology Inc
Description: Silicon Controlled Rectifier, 1080000mA I(T), 2500V V(DRM)

Overview of DCR1278-755SD2626 by Marconi Circuit Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DCR1278-755SD2626 by Marconi Circuit Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCR1278-755SD2626 by Marconi Circuit Technology Inc

DCR1278-755SD2626
Marconi Circuit Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MARCONI CIRCUIT TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Critical Rate of Rise of Off-State Voltage-Min
300 V/us
DC Gate Trigger Current-Max
400 mA
DC Gate Trigger Voltage-Max
4 V
Leakage Current-Max
100 mA
Non-Repetitive Pk On-state Cur
14000 A
On-State Voltage-Max
2.3 V
On-state Current-Max
1080000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Repetitive Peak Off-state Voltage
2500 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. DCR1278-755SD2626
    Marconi Circuit Technology Inc
    Silicon Controlled Rectifier, 1080000mA I(T), 2500V V(DRM)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCR1278-755SD2626 by Marconi Circuit Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCR1278-755SD2626 by Marconi Circuit Technology Inc

  • Please alert me when DCR1278-755SD2626 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DCR1278-755SD2626 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCR1278-755SD2626 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DCR1278-755SD2626 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCR1278-755SD2626.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCR1278-755SD2626 by Marconi Circuit Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: