DCR1020N52
Dynex Semiconductor
Description: Silicon Controlled Rectifier, 1487000mA I(T), 5200V V(DRM)

Overview of DCR1020N52 by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DCR1020N52 by Dynex Semiconductor

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DCR1020N52 by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCR1020N52 by Dynex Semiconductor

DCR1020N52
Dynex Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DYNEX SEMICONDUCTOR LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Critical Rate of Rise of Off-State Voltage-Min
1500 V/us
DC Gate Trigger Current-Max
350 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
300 mA
Leakage Current-Max
100 mA
Non-Repetitive Pk On-state Cur
14800 A
On-state Current-Max
1487000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Repetitive Peak Off-state Voltage
5200 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. DCR1020N52
    Dynex Semiconductor
    Silicon Controlled Rectifier, 1487000mA I(T), 5200V V(DRM)
    VS

Related Parts for DCR1020N52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCR1020N52 by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCR1020N52 by Dynex Semiconductor

  • Please alert me when DCR1020N52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DCR1020N52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCR1020N52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DCR1020N52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCR1020N52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCR1020N52 by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: