Part Details for DCR1005BD2R2PT26 by Dubilier
Overview of DCR1005BD2R2PT26 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCR1005BD2R2PT26
DCR1005BD2R2PT26 CAD Models
DCR1005BD2R2PT26 Part Data Attributes
|
DCR1005BD2R2PT26
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DCR1005BD2R2PT26
Dubilier
Fixed Resistor, Carbon Film, 1W, 2.2ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 500 V |