Part Details for DCR0026A by CTS Corporation
Overview of DCR0026A by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCR0026A
DCR0026A CAD Models
DCR0026A Part Data Attributes
|
DCR0026A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
DCR0026A
CTS Corporation
Ceramic Resonator, 1575MHz Nom, ROHS COMPLIANT, SURAFCE MOUNT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, SURAFCE MOUNT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1575 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L10.0XB7.5XH4.5 (mm)/L0.394XB0.295XH0.177 (inch) | |
Surface Mount | YES |