DCPC37S24W4P6E324.0KO
Cinch Connectivity Solutions
Description: D Microminiature Connector, 37 Contact(s), Female, Receptacle,

Overview of DCPC37S24W4P6E324.0KO by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DCPC37S24W4P6E324.0KO by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCPC37S24W4P6E324.0KO by Cinch Connectivity Solutions

DCPC37S24W4P6E324.0KO
Cinch Connectivity Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Additional Feature
DURO-CON; SHIELDED
Body Breadth
0.298 inch
Body Depth
0.287 inch
Body Length
1.475 inch
Body/Shell Style
RECEPTACLE
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
POWER-BRASS; SIGNAL-COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
WIRE
Total Number of Contacts
37
Wire Size-Max
26 AWG
Want to compare parts?
  1. DCPC37S24W4P6E324.0KO
    Cinch Connectivity Solutions
    D Microminiature Connector, 37 Contact(s), Female, Receptacle,
    VS

Alternate Parts for DCPC37S24W4P6E324.0KO

This table gives cross-reference parts and alternative options found for DCPC37S24W4P6E324.0KO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCPC37S24W4P6E324.0KO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCPC37S24W4P6E324.0KN D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cinch Connectivity Solutions DCPC37S24W4P6E324.0KO vs DCPC37S24W4P6E324.0KN
Part Number Description Manufacturer Compare
DCPC37S24W4P6E324.0K D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cinch Connectivity Solutions DCPC37S24W4P6E324.0KO vs DCPC37S24W4P6E324.0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCPC37S24W4P6E324.0KO by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCPC37S24W4P6E324.0KO by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of DCPC37S24W4P6E324.0KO would you like to use for your alert(s)?
  • Please alert me when DCPC37S24W4P6E324.0KO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCPC37S24W4P6E324.0KO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCPC37S24W4P6E324.0KO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCPC37S24W4P6E324.0KO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCPC37S24W4P6E324.0KO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCPC37S24W4P6E324.0KO by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: