Part Details for DCPC31S13W5P6F218.0FS by Cinch Connectivity Solutions
Overview of DCPC31S13W5P6F218.0FS by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCPC31S13W5P6F218.0FS
DCPC31S13W5P6F218.0FS CAD Models
DCPC31S13W5P6F218.0FS Part Data Attributes
|
DCPC31S13W5P6F218.0FS
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCPC31S13W5P6F218.0FS
Cinch Connectivity Solutions
D Microminiature Connector, 31 Contact(s), Female, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | DURO-CON; SHIELDED | |
Body Breadth | 0.298 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.325 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | POWER-BRASS; SIGNAL-COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY/STAINLESS STEEL | |
Shell Size | E | |
Termination Type | WIRE | |
Total Number of Contacts | 31 | |
Wire Size-Max | 26 AWG |
Alternate Parts for DCPC31S13W5P6F218.0FS
This table gives cross-reference parts and alternative options found for DCPC31S13W5P6F218.0FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCPC31S13W5P6F218.0FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPC31S13W5P6F218.0FO | D Microminiature Connector, 31 Contact(s), Female, Receptacle, | Cinch Connectivity Solutions | DCPC31S13W5P6F218.0FS vs DCPC31S13W5P6F218.0FO |
DCPC31S13W5P6F218.0FN | D Microminiature Connector, 31 Contact(s), Female, Receptacle, | Cinch Connectivity Solutions | DCPC31S13W5P6F218.0FS vs DCPC31S13W5P6F218.0FN |