Part Details for DCP4L052207G2AJS00 by Wima
Overview of DCP4L052207G2AJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4L052207G2AJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4L052207G2AJS00-ND
|
DigiKey | DC-LINK MKP 4 22.0 F 800 VDC 20X Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4016 | Buy Now |
DISTI #
505-DCP4L052207G2AJS
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 22.0 uF 800 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$10.5200 / $11.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 | 0 |
|
$19.3700 | Buy Now |
Part Details for DCP4L052207G2AJS00
DCP4L052207G2AJS00 CAD Models
DCP4L052207G2AJS00 Part Data Attributes
|
DCP4L052207G2AJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4L052207G2AJS00
Wima
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for DCP4L052207G2AJS00
This table gives cross-reference parts and alternative options found for DCP4L052207G2AJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP4L052207G2AJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP4L052207G2KJS00 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, | Wima | DCP4L052207G2AJS00 vs DCP4L052207G2KJS00 |
DCP4L052207G3GJS00 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, | Wima | DCP4L052207G2AJS00 vs DCP4L052207G3GJS00 |
DCP4L052207G3PJS00 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, | Wima | DCP4L052207G2AJS00 vs DCP4L052207G3PJS00 |
DCP4L052207G2FJS00 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, | Wima | DCP4L052207G2AJS00 vs DCP4L052207G2FJS00 |
DCP4L052207G1IJS00 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, | Wima | DCP4L052207G2AJS00 vs DCP4L052207G1IJS00 |
DCP4L052207G4AJS00 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, | Wima | DCP4L052207G2AJS00 vs DCP4L052207G4AJS00 |
DCP4L052207G2JJS00 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, | Wima | DCP4L052207G2AJS00 vs DCP4L052207G2JJS00 |
DCP4L052207G3KJS00 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, | Wima | DCP4L052207G2AJS00 vs DCP4L052207G3KJS00 |
DCP4L052207G1AJS00 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, | Wima | DCP4L052207G2AJS00 vs DCP4L052207G1AJS00 |
DCP4L052207G4CJS00 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, | Wima | DCP4L052207G2AJS00 vs DCP4L052207G4CJS00 |