Datasheets
DCP4L051007E3GJS00 by: Wima

Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount,

Part Details for DCP4L051007E3GJS00 by Wima

Overview of DCP4L051007E3GJS00 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DCP4L051007E3GJS00

Part # Distributor Description Stock Price Buy
DISTI # 1928-DCP4L051007E3GJS00-ND
DigiKey DC-LINK MKP 4 10.0 F 800 VDC 17X Min Qty: 154 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 154 $8.5508
$8.5508 Buy Now
DISTI # 505-DCP4L0517E3GJS
Mouser Electronics Film Capacitors DC-LINK MKP 4 10.0 uF 800 VDC 17x29x41.5 SN RoHS: Compliant 0
  • 154 $8.5500
  • 231 $8.1900
  • 539 $7.8900
  • 1,001 $7.4200
$7.4200 / $8.5500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 0
  • 77 $14.5300
$14.5300 Buy Now

Part Details for DCP4L051007E3GJS00

DCP4L051007E3GJS00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DCP4L051007E3GJS00 Part Data Attributes

DCP4L051007E3GJS00 Wima
Buy Now Datasheet
Compare Parts:
DCP4L051007E3GJS00 Wima Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Reach Compliance Code compliant
Capacitance 10 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 29 mm
JESD-609 Code e3
Length 41.5 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Chassis Mount
Packing Method TRAY
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 800 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Shape LUG
Width 17 mm

Alternate Parts for DCP4L051007E3GJS00

This table gives cross-reference parts and alternative options found for DCP4L051007E3GJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP4L051007E3GJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DCP4L051007E2MJS00 Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, Wima DCP4L051007E3GJS00 vs DCP4L051007E2MJS00
DCP4L051007E3KJS00 Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, Wima DCP4L051007E3GJS00 vs DCP4L051007E3KJS00
DCP4L051007E2AJS00 Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, Wima DCP4L051007E3GJS00 vs DCP4L051007E2AJS00
DCP4L051007E1HJS00 Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, Wima DCP4L051007E3GJS00 vs DCP4L051007E1HJS00
DCP4L051007E3AJS00 Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, Wima DCP4L051007E3GJS00 vs DCP4L051007E3AJS00
DCP4L051007E3MJS00 Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, Wima DCP4L051007E3GJS00 vs DCP4L051007E3MJS00
DCP4L051007E3QJS00 Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, Wima DCP4L051007E3GJS00 vs DCP4L051007E3QJS00
DCP4L051007E3LJS00 Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, Wima DCP4L051007E3GJS00 vs DCP4L051007E3LJS00
DCP4L051007E1IJS00 Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, Wima DCP4L051007E3GJS00 vs DCP4L051007E1IJS00
DCP4L051007E4AJS00 Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, Wima DCP4L051007E3GJS00 vs DCP4L051007E4AJS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCP4L051007E3GJS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCP4L051007E3GJS00 by Wima

Select Manufacturer
Which Manufacturer of DCP4L051007E3GJS00 would you like to use for your alert(s)?
  • Please alert me when DCP4L051007E3GJS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCP4L051007E3GJS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCP4L051007E3GJS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCP4L051007E3GJS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCP4L051007E3GJS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCP4L051007E3GJS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: