Part Details for DCP012415DP-U/700 by Burr-Brown Corp
Overview of DCP012415DP-U/700 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCP012415DP-U/700
DCP012415DP-U/700 CAD Models
DCP012415DP-U/700 Part Data Attributes
|
DCP012415DP-U/700
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DCP012415DP-U/700
Burr-Brown Corp
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, GWDIP14,.4 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 35% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DCP012415DP-U/700
This table gives cross-reference parts and alternative options found for DCP012415DP-U/700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP012415DP-U/700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCP012415DP-U/700 | Texas Instruments | Check for Price | 2-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, PLASTIC, DIP-14/7 | DCP012415DP-U/700 vs DCP012415DP-U/700 |
DCP012415DP-U | Burr-Brown Corp | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC, DIP-14 | DCP012415DP-U/700 vs DCP012415DP-U |
DCP012415DBP-U | Burr-Brown Corp | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS, ROHS COMPLIANT, PLASTIC, SOP-14/7 | DCP012415DP-U/700 vs DCP012415DBP-U |
DCP012415DBP-U | Texas Instruments | $12.8696 | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | DCP012415DP-U/700 vs DCP012415DBP-U |