Part Details for DCO21W4S543M40LF by Amphenol FCi
Overview of DCO21W4S543M40LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCO21W4S543M40LF
DCO21W4S543M40LF CAD Models
DCO21W4S543M40LF Part Data Attributes
|
DCO21W4S543M40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCO21W4S543M40LF
Amphenol FCi
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Pure Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCO21W4S543M40LF
This table gives cross-reference parts and alternative options found for DCO21W4S543M40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCO21W4S543M40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM21WA4F35000S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCO21W4S543M40LF vs CBM21WA4F35000S |
DC21WA4S300A30LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCO21W4S543M40LF vs DC21WA4S300A30LF |
CBM21WA4S35S5000/AA | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DCO21W4S543M40LF vs CBM21WA4S35S5000/AA |
DC21W4S500A00LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCO21W4S543M40LF vs DC21W4S500A00LF |
DCL21WA4S343A00LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCO21W4S543M40LF vs DCL21WA4S343A00LF |
CBM21WA4F75000Z | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCO21W4S543M40LF vs CBM21WA4F75000Z |
L177TWC21WA4SRM54 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCO21W4S543M40LF vs L177TWC21WA4SRM54 |
DCV21W4S500A40LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCO21W4S543M40LF vs DCV21W4S500A40LF |
DCO21W4S543M40LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCO21W4S543M40LF vs DCO21W4S543M40LF |
DCM21WA4SNMB1B0NFR163 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCO21W4S543M40LF vs DCM21WA4SNMB1B0NFR163 |