Part Details for DCMZ27C2SNA197-A220 by ITT Interconnect Solutions
Overview of DCMZ27C2SNA197-A220 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2201UT1M-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPA2200T1M-T2-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape | |
RAA220001GNP#HA0 | Renesas Electronics Corporation | Synchronous Rectified Buck MOSFET Driver |
Part Details for DCMZ27C2SNA197-A220
DCMZ27C2SNA197-A220 CAD Models
DCMZ27C2SNA197-A220 Part Data Attributes
|
DCMZ27C2SNA197-A220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMZ27C2SNA197-A220
ITT Interconnect Solutions
D Type Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.568 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25C2 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for DCMZ27C2SNA197-A220
This table gives cross-reference parts and alternative options found for DCMZ27C2SNA197-A220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMZ27C2SNA197-A220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMV27C2SNA197-A220 | D Type Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Plug | ITT Interconnect Solutions | DCMZ27C2SNA197-A220 vs DCMV27C2SNA197-A220 |