Part Details for DCMZ-21XA4P-N-K87 by ITT Interconnect Solutions
Overview of DCMZ-21XA4P-N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DCMZ-21XA4P-N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMZ-21XA4P-N-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 4Power/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: DCMZ-21XA4P-N-K87) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8235 / $80.4384 | Buy Now |
DISTI #
DCMZ-21XA4PN-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 4Power/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: DCMZ-21XA4PN-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-053514-2265
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$83.6700 | Order Now |
DISTI #
74745125
|
RS | D Sub,053514-2589 | ITT Cannon DCMZ-21XA4P-N-K87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$86.4000 | RFQ |
DISTI #
ITTDCMZ-21XA4P-N-K87
|
Heilind Electronics | DCMZ-21XA4P-N-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DCMZ-21XA4P-N-K87, D Sub, D Sub RoHS: Compliant | 0 |
|
$77.0400 / $214.3300 | Buy Now |
DISTI #
ITTDCMZ-21XA4P-N-K87
|
Interstate Connecting Components | DCMZ-21XA4P-N-K87 | 0 |
|
Buy Now | |
|
Master Electronics | DCMZ-21XA4P-N-K87, D Sub, D Sub RoHS: Compliant | 0 |
|
$77.0400 / $214.3300 | Buy Now |
Part Details for DCMZ-21XA4P-N-K87
DCMZ-21XA4P-N-K87 CAD Models
DCMZ-21XA4P-N-K87 Part Data Attributes
|
DCMZ-21XA4P-N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMZ-21XA4P-N-K87
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.268 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C4 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |