Part Details for DCMY17W5SNMBK52 by ITT Interconnect Solutions
Overview of DCMY17W5SNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMY17W5SNMBK52
DCMY17W5SNMBK52 CAD Models
DCMY17W5SNMBK52 Part Data Attributes
|
DCMY17W5SNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMY17W5SNMBK52
ITT Interconnect Solutions
17 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Manufacturer Series | DCMY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for DCMY17W5SNMBK52
This table gives cross-reference parts and alternative options found for DCMY17W5SNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMY17W5SNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMA37SNMB-K52 | D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCMY17W5SNMBK52 vs DCMA37SNMB-K52 |
DCM-8W8S-NMBK52 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCMY17W5SNMBK52 vs DCM-8W8S-NMBK52 |
DCMY25W3PNMBK52 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCMY17W5SNMBK52 vs DCMY25W3PNMBK52 |
DCMY17W5P-NMB-K52 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMY17W5SNMBK52 vs DCMY17W5P-NMB-K52 |
DCMY17W5S-NMB-K52 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMY17W5SNMBK52 vs DCMY17W5S-NMB-K52 |
DCMA37PNMBK52 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | ITT Interconnect Solutions | DCMY17W5SNMBK52 vs DCMA37PNMBK52 |
DCMY21WA4PNMBK52 | 21 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCMY17W5SNMBK52 vs DCMY21WA4PNMBK52 |
DCMY25W3P-NMB-K52 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMY17W5SNMBK52 vs DCMY25W3P-NMB-K52 |
DCMY13W6PNMBK52 | 13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCMY17W5SNMBK52 vs DCMY13W6PNMBK52 |
DCMY17W5PNMBK52 | 17 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCMY17W5SNMBK52 vs DCMY17W5PNMBK52 |