Part Details for DCMS37P432CTXLF by Amphenol Communications Solutions
Overview of DCMS37P432CTXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMS37P432CTXLF
DCMS37P432CTXLF CAD Models
DCMS37P432CTXLF Part Data Attributes
|
DCMS37P432CTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMS37P432CTXLF
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMS37P432CTXLF
This table gives cross-reference parts and alternative options found for DCMS37P432CTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMS37P432CTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
117DFCH37PAZ4-VFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCMS37P432CTXLF vs 117DFCH37PAZ4-VFM |
77DFCG37PVVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | DCMS37P432CTXLF vs 77DFCG37PVVFM |
777DFCH37PAJ4VF | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | DCMS37P432CTXLF vs 777DFCH37PAJ4VF |
93887-322137 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCMS37P432CTXLF vs 93887-322137 |
93887-522337 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCMS37P432CTXLF vs 93887-522337 |
DCF37P965TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCMS37P432CTXLF vs DCF37P965TXLF |
DCM37P465CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCMS37P432CTXLF vs DCM37P465CXLF |
DCML37P032TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCMS37P432CTXLF vs DCML37P032TXLF |
DCML37P6HXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCMS37P432CTXLF vs DCML37P6HXLF |
DCMO37P0HTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCMS37P432CTXLF vs DCMO37P0HTXLF |