Part Details for DCMO37P700 by Amphenol Communications Solutions
Overview of DCMO37P700 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMO37P700
DCMO37P700 CAD Models
DCMO37P700 Part Data Attributes
|
DCMO37P700
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMO37P700
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMO37P700
This table gives cross-reference parts and alternative options found for DCMO37P700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMO37P700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
117DFCH37PAZ4-VFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCMO37P700 vs 117DFCH37PAZ4-VFM |
77DFCG37PVVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | DCMO37P700 vs 77DFCG37PVVFM |
777DFCH37PAJ4VF | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | DCMO37P700 vs 777DFCH37PAJ4VF |
93887-322137 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCMO37P700 vs 93887-322137 |
93887-522337 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCMO37P700 vs 93887-522337 |
DCF37P965TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCMO37P700 vs DCF37P965TXLF |
DCM37P465CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCMO37P700 vs DCM37P465CXLF |
DCML37P032TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCMO37P700 vs DCML37P032TXLF |
DCML37P6HXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCMO37P700 vs DCML37P6HXLF |
DCMO37P0HTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCMO37P700 vs DCMO37P0HTXLF |