Part Details for DCMM-21WA-4SE by Cinch Connectivity Solutions
Overview of DCMM-21WA-4SE by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8321WAX30ARJZR7 | Analog Devices | WD,ODb,PP,200msTO,1.6sWD,3.0V | |
ADUM3221WARZ | Analog Devices | 4A,Gate Drvr 4.1V Nominal UVLO | |
ADUM3221WARZ-RL7 | Analog Devices | 4A,Gate Drvr 4.1V Nominal UVLO |
Part Details for DCMM-21WA-4SE
DCMM-21WA-4SE CAD Models
DCMM-21WA-4SE Part Data Attributes
|
DCMM-21WA-4SE
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-21WA-4SE
Cinch Connectivity Solutions
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM-21WA-4SE
This table gives cross-reference parts and alternative options found for DCMM-21WA-4SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-21WA-4SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBME-21WA-4SZ | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMM-21WA-4SE vs DBME-21WA-4SZ |
L177TWC21WA4SHSVFMRM6 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMM-21WA-4SE vs L177TWC21WA4SHSVFMRM6 |
DEME-21WA-4SM | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMM-21WA-4SE vs DEME-21WA-4SM |
L177TWC21WA4SMP3SV3RRM6 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMM-21WA-4SE vs L177TWC21WA4SMP3SV3RRM6 |
DCL21W4S500H40LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMM-21WA-4SE vs DCL21W4S500H40LF |
L77TWC21WA4SESVRM6 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMM-21WA-4SE vs L77TWC21WA4SESVRM6 |
DDMY-21WA-4SET | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMM-21WA-4SE vs DDMY-21WA-4SET |
DCM-21PA4S-1AVN-A190-A197 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMM-21WA-4SE vs DCM-21PA4S-1AVN-A190-A197 |
DC21W4S543G00LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMM-21WA-4SE vs DC21W4S543G00LF |
DCME21WA4SNMBHFR163 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMM-21WA-4SE vs DCME21WA4SNMBHFR163 |